Huber Suhner RG_59_B/U-04 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Steel |
| Maximum Outer Diameter | 6.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner RG_59_B/U-04 to view detailed technical specifications.
No datasheet is available for this part.