Huber Suhner RG_12_A/U-08 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper |
| Maximum Outer Diameter | 13.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner RG_12_A/U-08 to view detailed technical specifications.
No datasheet is available for this part.