
1A positive fixed output voltage linear regulator with 3V output. Features 230mV dropout voltage at 1A, 1.2A minimum current limit, and 15V maximum input voltage. Operates from 2.1V minimum input voltage with 1.7mA quiescent current. Packaged in a 6-pin TO-263 surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments REG104FA-3KTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-3KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
