
3V series voltage reference IC, featuring a 3-pin SOT-23 package. Offers a precise 3V output with a 0.2% tolerance and a low temperature coefficient of 50-ppm/°C. Operates with a maximum input voltage of 5.5V and a minimum of 3.001V, drawing a quiescent current of 42µA. Supports an output current of up to 25mA and functions across an industrial temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments REF3030AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3030AIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
