Female Signal Connector, Gold Plated Bronze, 1A, 125V, Crimp, T&R
4 Pos Female Receptacle, 3.96mm Pitch, 7A, 250V, Straight
MOLEX 34912-8041 Wire-To-Board Connector, Right Angle, Grey, Mini50 34912 Series, Surface Mount, Header, 4 Contacts
125V 1A Female Receptacle Connector, 100-Pin Cut Tape, Crimp Termination
125V 1A Rectangular Female Connector, Bronze Contact, Gold Plating, Crimp Termination
Female Signal Terminal, Crimp, Gold Bronze, 1A, 125V, 30-28AWG
4 Pos 2.54mm Pitch Header Connector, Female, Straight, 3A, 250V
LED Uni-Color Green 572nm 2-Pin T-1 3/4
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Female Signal Contact, 30AWG-32AWG, Crimp Termination, Low Halogen, Unshielded
Single Color LED, Red, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Single Color LED, Red Orange, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Dry Reed Relay, SPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Through Hole-Straight Mount
Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Through Hole-Straight Mount
DIP Non-Latching Relay 5V 25mA 200R SPDT Through Hole -20°C to 85°C
Laboratory power supply 36 W 12 VDC, SPS-8041, Manson
VIDEK 8041 D Sub Connector Adaptor, Port Saver, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle
2-Contact Right Angle Connector, Black Nylon Housing, Gold Plated Copper Contacts, -55°C to 85°C, Through Hole Mount, RoHS Compliant
Headers & Wire Housings 4CKT 2.5 L/P WAFER ASSY 526804AX