Microchip QT1080-IS48G technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 8 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT1080-IS48G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
