This 10-contact SKT circular connector features a straight body orientation and solder termination method. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC, depending on the application. It is suitable for use in environments with high voltage requirements.
Amphenol GTS00AF18-1S-025-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.