Alpha Wire PNC3/8 BK080 technical specifications.
| Type | Cable Gland |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Alpha Wire PNC3/8 BK080 to view detailed technical specifications.
No datasheet is available for this part.