Quad SPST Switch, 170MHz BW, 1.5Ω Ron, VQFN
SMD Inductor 10uH 10% Ferrite 2.3A 70mR DCR
Dual Op Amp, 18000MHz, 2.2nV/Hz, 35uV Offset, 8-Pin VSSOP
Green LED Mount, 5.1mm Round Flat Fresnel Lens, 3.4V, 120°
Fixed Inductor Surface Mount 22uH 110mR 1.5A 10% 125°C
Surface Mount Fixed Inductor 390uH 1.77R 10% 360mA 125°C
Inductor Power Bobbin Core 470uH 10% 1KHz 12Q-Factor Ferrite 0.34A 1.96Ohm DCR T/R
Inductor Power Bobbin Core 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
Yellow LED, 20mA, 48V, 300mcd, Round, Flat, Diffused, IP67
Green LED, 2.2V, 30mA, 48V, 5mm Round Domed Diffused Lens, IP67
Inductor Power Bobbin Core 15uH 10% 1KHz 25Q-Factor Ferrite 1.8A 0.09Ohm DCR T/R
Inductor Power Bobbin Core 220uH 10% 1KHz 12Q-Factor Ferrite 0.49A 0.96Ohm DCR T/R
LED Mounting Hardware,
Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R
PM5-PAD 48V 20mA Orange LED
Green LED, 2.2V, 30mA, 120° Viewing Angle, Wire Leads, IP67
Red LED, 20mA, 48V, Round Diffused Lens, IP67, Lead Free
Inductor Power Bobbin Core 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
PNL MNT W/ WIRE 590NM 300MCD YLW
Red LED, 20mA, 48V, 25mcd, 120°, IP67, Lead Free