Stmicroelectronics PM6670ATR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PM6670 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics PM6670ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.