This bipolar stepper motor features a holding torque of 3.3 and a rotor inertia of 365g.cm². It has a motor current of 5A and a winding resistance of 0.39. The motor is configured for bipolar operation and has a step angle of 1.8°. It is designed with a square shape and has a number of phases of 2. The motor is suitable for operation over a temperature range of -20°C to 50°C.
Moons Industries PL23HSAL4500-05RL technical specifications.
| Type | Hybrid |
| Motor Current | 5A |
| Holding Torque | 3.3N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 365g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 0.39Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 1.27mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries PL23HSAL4500-05RL to view detailed technical specifications.
No datasheet is available for this part.