This DP3T rotary switch features a screwdriver shaft actuator and a panel mount design. It has a maximum current rating of 0.15A and a maximum AC voltage rating of 60V. The switch is rated for 5W of power and has an electrical life of 10,000 cycles. It is available in a straight body orientation and can operate in temperatures ranging from -20°C to 70°C.
C&K RTAC42S03A25NS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAC42S03A25NS to view detailed technical specifications.
No datasheet is available for this part.