Diodes PI74STX1G02CEX technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74STX1G02 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74STX1G02CEX to view detailed technical specifications.
No datasheet is available for this part.