Diodes PI5V331WE technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5V331WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
