Diodes PI3USB40AE technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB40AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
