Conn Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Automotive Medical
Amphenol ACC06F36-10P(003)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06F36-10P(003)(LC) to view detailed technical specifications.
No datasheet is available for this part.