This single CMOS buffer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply a high level output current of up to -120mA and a low level output current of 120mA. The buffer is packaged in a QSOP package and is designed for surface mount applications. It is RoHS compliant and lead free.
Diodes PI3C3861-AQEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.8ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3C3861-AQEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.