Texas Instruments PDAC37J82IAAV technical specifications.
| Package/Case | FCBGA |
| Conversion Rate | 1.6GS/s |
| Number of DAC Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDAC37J82IAAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.