Bourns PDA241-HRT02-503A2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | Pro Audio PDA24 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-HRT02-503A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.