Bourns PDA241-HRT02-105A2 technical specifications.
| Diameter | 24.2mm |
| Length | 3.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 15% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDA24 |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-HRT02-105A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.