Bourns PDA241-HRT01-105A2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-HRT01-105A2 to view detailed technical specifications.
No datasheet is available for this part.