
Texas Instruments PCM3052ARTFR technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 228mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 15mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3052ARTFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
