NXP PCIMX357CJM5B technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCIMX357CJM5B to view detailed technical specifications.
No datasheet is available for this part.