
Texas Instruments PCA9535PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.