The P6KE15CA-TR3 is a bidirectional transient voltage suppressor from Vishay with a minimum breakdown voltage of 14.3V and a maximum reverse leakage current of 1uA. It can withstand a peak pulse power of 600W and a peak pulse current of 28.3A. The device is designed for through hole mounting and is available in tape and reel packaging. The P6KE15CA-TR3 operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Vishay P6KE15CA-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6KE15CA-TR3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15CA-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.