1 Pos Power Connector, Straight, 30kV DC, Tin/Lead Copper
General Power Connector, 30kV DC, 12AWG, Through Hole, -15°C to 85°C
30kV DC, 1-Contact, Free-Hanging, Copper, Tin-Lead Plated Connector
Male Power Connector, 1 Position, 1 Power Position, 12.7mm Insulation Diameter, 85°C Max Operating Temperature
HWPAV08, 5/16in (8mm) Dia., PA6V0, Black, 100ft/Reel
AC Power Cords 10 3W 18AWG BLACK
0.01uF 300VAC PP Film Capacitor, 10% Tol, Through Hole, Radial
Cap Film 0.01uF 630V PET 10% (12.5 X 4.1 X 8.8mm) Radial Wound 10mm 105°C Loose
Conn LGH PL 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Package
Conn Terminal Block 3 POS Screw ST Panel Mount 90A
Nicholson; Ss1018 Shatterproof 10 in.x18TPI Hacksaw Blade (Boxed)
2000VDC 0.01uF PP Film Pulse Capacitor, 5% Tol, Through Hole Radial
Cable Assembly RG59B/U 0.609m BNC to BNC M-F
Cable Assembly RG59B/U 1.828m BNC to BNC M-F
Cable Assembly RG59B/U 0.914m BNC to BNC M-F
Cable Assembly RG59B/U 1.524m BNC to BNC M-F
Cable Assembly RG59B/U 1.219m BNC to BNC M-F
Cable Assembly RG59B/U 0.304m BNC to BNC M-F
Thermistor NTC 6000 to 25000 Ohm 2-Terminal Through Hole
PWR SERVER