Omnivision Technologies OV02732-H57A technical specifications.
| Color Sensing | Color |
| Pixel Size | 2x2um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 57 |
| Package/Case | CSP-4 |
Download the complete datasheet for Omnivision Technologies OV02732-H57A to view detailed technical specifications.
No datasheet is available for this part.