The TNPW121050K0FETY is a surface-mount resistor with a 1210 case code and a maximum operating temperature of 155°C. It has a resistance of 50kΩ and a tolerance of 1%. The resistor is available in a tape and reel packaging with a quantity of 1000 units. It is suitable for use in high-temperature applications, with a minimum operating temperature of -55°C.
Vishay TNPW121050K0FETY technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 2.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW121050K0FETY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.