Eta-Usa OBR15SC2448I technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Efficiency | 83(Typ)% |
| Output Power | 6W |
| Input/Output Type | DC/DC |
| Output Current | 0.4A |
| Maximum Input Voltage | 72V |
| Input Voltage | 48V |
| Minimum Input Voltage | 18V |
| Output Type | Fixed |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Switching Regulator | No |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eta-Usa OBR15SC2448I to view detailed technical specifications.
No datasheet is available for this part.