NXP NX3DV2567GU technical specifications.
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 4 |
| On-State Resistance | 850mR |
| Output Current | 350mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV2567GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.