Onsemi NSV45025AZT1G technical specifications.
| Accuracy | 10% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV45025AZT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.