The NST06DJ224H435TRF is a surface mount NTC thermistor with a resistance range of 120kΩ at 25°C and a tolerance of ±5%. It has a thermal time constant range of 5 to 15 seconds and is accurate to ±5%. The device is rated for operation between -55°C and 125°C and is available in a 0603 package.
NIC Components NST06DJ224H435TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 220000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST06DJ224H435TRF to view detailed technical specifications.
No datasheet is available for this part.