NIC Components NPC471M2D8YATRF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| Series | NPC |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPC471M2D8YATRF to view detailed technical specifications.
No datasheet is available for this part.