NIC Components NPC391M2D8ZTRF technical specifications.
| Capacitance | 390uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 31.2@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPC391M2D8ZTRF to view detailed technical specifications.
No datasheet is available for this part.