NIC Components NPC391M2D8YATRF technical specifications.
| Capacitance | 390uF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPC391M2D8YATRF to view detailed technical specifications.
No datasheet is available for this part.