The JSM43DRFH card edge connector from Sullins features 86 female contacts with a terminal pitch of 3.96mm and two rows. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. Operating temperatures range from -65°C to 150°C.
Sullins JSM43DRFH technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 86 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JSM43DRFH to view detailed technical specifications.
No datasheet is available for this part.