Single Color LED, Green, Diffused, T-3/4, 1.9mm,
Lumex SSL-LXA227PGD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex SSL-LXA227PGD to view detailed technical specifications.
No datasheet is available for this part.