This aluminum electrolytic capacitor has a capacitance of 39000uF and a DC rated voltage of 10V. It is a polarized component with a length of 35mm and is designed for through hole mounting. The operating temperature range is -40 to 85 degrees Celsius. It is part of the SMH(SNAP-IN) series.
United Chemi-Con ESMH100VSN393MR35S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 39000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SMH(SNAP-IN) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMH100VSN393MR35S to view detailed technical specifications.
No datasheet is available for this part.