This 5-contact circular cable mount connector features a SKT contact gender and a PL contact gender. It has a straight body orientation and is designed for crimp termination. The connector is suitable for use in applications with a maximum operating temperature of 175°C.
TE Connectivity AFD57-14-05SW-6117 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD57-14-05SW-6117 to view detailed technical specifications.
No datasheet is available for this part.