This polarized tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4mm. It is available in a 7343-43 package type.
Kemet T495X686M020ATE130 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T495X686M020ATE130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.