The P51-400S-G-I24-4.5V is a sealed gage pressure sensor with an operating pressure range of 0psi to 400psi and an accuracy of ±0.5%. It features a 1/8-27 NPT port size and an integral harness electrical termination. The sensor is designed for use in gas or liquid media and has a typical operating supply voltage of 5V. It is suitable for industrial applications and has a temperature range of -40°C to 105°C.
SSI Controls Technologies P51-400S-G-I24-4.5V technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-400S-G-I24-4.5V to view detailed technical specifications.
No datasheet is available for this part.