100-Contact Receptacle Connector, 150V AC, 1A, Gold Plated, PBT Material
16-Position Header, 500mA, Copper Alloy Contacts, Gold Plating, 1.27mm Pitch, -20°C to 85°C
Quantum DXi9100 NAS server
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount
LSSOP RF IC 1.55GHz 41mA 60/Tube
Light LED Auer Signalgeräte NFS Red Red Non-stop light signal, Flasher 24 Vdc, 24 Vac, 48 Vdc, 48 Vac
Light LED Auer Signalgeräte NFS Red Red Non-stop light signal, Flasher 230 Vac
Light LED Auer Signalgeräte NFS Orange Orange Non-stop light signal, Flasher 24 Vdc, 24 Vac, 48 Vdc, 48 Vac
Light LED Auer Signalgeräte NFS Orange Orange Non-stop light signal, Flasher 230 Vac
IC SYNTHESIZER FREQ RADIO 20SSOP
Light LED Auer Signalgeräte NFS-HP Red Red Flash 24 Vdc, 48 Vdc
Light LED Auer Signalgeräte NFS-HP Orange Orange Flash 24 Vdc, 48 Vdc
60-Contact IDC Receptacle Connector, 2 Rows, Wire Mount, UL94 V-0
64-Contact SKT IDC Connector, 1.27mm Pitch, Cable Mount, -20 to 85°C
26-Contact SKT IDC Connector, 1.27mm Pitch, 2-Row, Right Angle, Cable Mount
Conn IDC Connector SKT 80 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount
SENSOR,NEOPRENE FLEX KIT,20K- 200Kohm,ASSEMBLY REQUIRED