Search Results for "nfe31pt222z1e9k murata manufacturing"
Filters
NFE31PT222Z1E9K
Murata
EMI Filter LC-Circuit 6A 25VDC Flat Style SMD T/R
Datasheet
Surface Mount
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Width:
1.6
Length:
3.2