
BUD Industries NBF-32402 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Material | ABS, PBT, Plastic |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 0.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
