Onsemi NBC12430FAR2 technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBC12430FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
