TDK MZA2010S601C technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Depth | 1mm |
| Height | 0.5mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MZA2010S601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.