The TAZG476K010LRSB0923 is a 47uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features low ESR and a high reliability construction. This surface mount capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZG476K010LRSB0923 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.25Ohm |
| Leakage Current | 4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG476K010LRSB0923 to view detailed technical specifications.
No datasheet is available for this part.