
Analog Devices MUX08EQ technical specifications.
| Package/Case | Q |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 247mW |
| Propagation Delay | 1.5us |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices MUX08EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.