Taiwan Semiconductor MUR1660CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 8A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MUR1660CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.