
16 MHz, 16-bit microcontroller featuring 2KB FLASH and 256B SRAM. Integrated peripherals include a comparator, two timers, and multiple communication interfaces such as UART, SPI, and I2C. This lead-free, RoHS compliant device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, housed in a 28-TSSOP package. Includes 24 GPIO pins, a watchdog timer, and brown-out detect/reset functionality.
Texas Instruments MSP430G2213IPW28 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2213IPW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
